• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Key switch, Key sensor Reflex SI White, Pure white (RAL 9010) 2CKA001710A1456 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Key switch

Key sensor

Product type

Switch product range

Switch type component

Cover

Type series

Reflex SI

Factory colour

White

Pure white (RAL 9010)

IP20

Content

1 pc(s)

Motif

Indicator 0 and 1

Material

Thermoplastic

Documents & Downloads

Datasheet

Datasheet 2334945 Busch-Jaeger Cover Key switch, Key sensor Reflex SI White, Pure white (RAL 9010) 2CKA001710A1456 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334945 Busch-Jaeger Cover Key switch, Key sensor Reflex SI White, Pure white (RAL 9010) 2CKA001710A1456 1 pc(s)

Description

As cover for UP key switch.for use 2733 USL-101.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.