• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Marking field 2CKA001731A1983 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger central panel SW mt for UP Infollight 1716-775

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour, black
  • Surface protection: Painted
  • Transparent: No.
  • Design of surface: Matt
  • Halogen-free: Yes
  • Illuminant: Other
  • Max. bulb power 5 W.
  • Min Depth of the device socket 40 mm
  • With bulb: No.
  • Material quality: Thermoplastic
  • Mounting type: Snap in
  • RAL number (similar): 9005
  • Suitable for protection class (IP): IP20
  • Assembly: Central plate
  • Socket: Without
  • Colour of the illuminant: Other
  • With flashing light: No.
  • With fixed symbol/imprint: No.
  • With replaceable symbol: Yes
  • Use as a button: No.
Type


Busch-Jaeger central panel SW mt for UP Infollight 1716-775

Switch type function

Marking field

Product type

Main panel

Switch type component

Cover

Content

1 pc(s)

Similar RAL

9005

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547443 Busch-Jaeger Cover Marking field 2CKA001731A1983 1 pc(s)

Description

As cover for UP-Info. For using 2062 U. Size of the info field 43 x 43 mm. The cover is enclosed with 46 different characters and symbols.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.