• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Modular jack inset Creamy white, Oyster white 2CKA001753A3957 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Outlet direction: Straight
  • Labeling field: Without labeling field
  • Shielded sockets: No.
  • Suitable for number of sockets/couplings: 2
  • Casing shielded: No.
  • Connector strip: No.
  • Printed: No.
  • With sockets/couplings: No.
  • With dust protection: No.
  • Bearing ring: Yes
  • With strain relief: No.
  • Assembly: Basic element with central cover plate
  • With hinged lid: No.
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 1013
  • Surface type: Glossy
  • Surface: Untreated
  • Color: Cream white (electrowhite)
  • Material: Plastic
  • Min Depth of the appliance socket: 40
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • Use: Modular jack
  • Number of modules (for modular design): 1
  • Device width 71
  • Device height: 71
  • Device depth: 32
Type


Central panel

Switch type function

Modular jack inset

Product type

Switch product range

Switch type component

Cover

Factory colour

Creamy white

Oyster white

IP20

Content

1 pc(s)

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334688 Busch-Jaeger Cover Modular jack inset Creamy white, Oyster white 2CKA001753A3957 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334688 Busch-Jaeger Cover Modular jack inset Creamy white, Oyster white 2CKA001753A3957 1 pc(s)

Description

For 2 modular jack inserts. Suitable for Part No. 0210, 0211 and 0219-101.without spreader.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.