• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover SAT socket Creamy white, Oyster white 2CKA001724A2758

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Outlet direction: Straight
  • Labeling field: Without labeling field
  • Shielded sockets: No.
  • Suitable for number of sockets/couplings: 3
  • Casing shielded: No.
  • Connector strip: No.
  • Printed: No.
  • With sockets/couplings: No.
  • With dust protection: No.
  • Retaining ring: No.
  • With strain relief: No.
  • Composition: Control element
  • With hinged lid: No.
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 1013
  • Surface type: Glossy
  • Surface: Untreated
  • Color: Cream white (electrowhite)
  • Material: Plastic
  • Min Depth of the appliance socket: 40
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • Use: Sat
  • Number of modules (for modular design): 1
  • Device width 71
  • Device height: 71
  • Device depth: 32
Type

Central panel

Switch type function

SAT socket

Product type

Switch product range

Switch type component

Cover

Factory colour

Creamy white

Oyster white

IP20

Content

1 pc(s)

Material

Thermoplastic

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 2333265 Busch-Jaeger Cover SAT socket Creamy white, Oyster white 2CKA001724A2758

User & Safety Instructions

User & Safety Instructions 2333265 Busch-Jaeger Cover SAT socket Creamy white, Oyster white 2CKA001724A2758

Description

With 2 connections.according to DIN 45330.Radio/TV/SAT.with central mounting M3.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.