• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Series sensor Future Linear Black, Jet black (RAL 9005) 2CKA001751A3037 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with imprint

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: No.
  • With interchangeable lens/symbol: No.
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Material quality: Thermoplastic
  • RAL number (similar): 9005
  • Surface type: Matt
  • Surface: Painted
  • Colour, black
  • Material: Plastic
  • Suitable for protection class (IP): IP20
  • Design: Two-part rocker
  • Usage: Other
  • Printed/labeled: Various symbols
Type


Rocker with imprint

Switch type function

Series sensor

Product type

Switch product range

Switch type component

Cover

Type series

Future Linear

Factory colour

Black

Jet black (RAL 9005)

IP20

Content

1 pc(s)

Motif

Various symbols

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333321 Busch-Jaeger Cover Series sensor Future Linear Black, Jet black (RAL 9005) 2CKA001751A3037 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333321 Busch-Jaeger Cover Series sensor Future Linear Black, Jet black (RAL 9005) 2CKA001751A3037 1 pc(s)

Description

As cover for UP series switch, change-over/change-over switch and double button.DO NOT DISTURBMAKE UP ROOM

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.