• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Shutter switch, Shutter switch Future Linear Jet black (RAL 9005), Black 2CKA006430A0389 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Shutter switch

Shutter switch

Product type

Switch product range

Switch type component

Cover

Type series

Future Linear

Factory colour

Jet black (RAL 9005)

Black

IP20

Content

1 pc(s)

Motif

Various symbols

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333970 Busch-Jaeger Cover Shutter switch, Shutter switch Future Linear Jet black (RAL 9005), Black 2CKA006430A0389 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333970 Busch-Jaeger Cover Shutter switch, Shutter switch Future Linear Jet black (RAL 9005), Black 2CKA006430A0389 1 pc(s)

Description

For comfort timer control 6455-101.for standard timer control 6456-101.for room temperature control 1098 U-101 and 1098 UF-101.for short-time timer 6465 U-101.for Busch room air sensor® CO2 1091 U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.