• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Switch Aluminium 2CKA006730A0073 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger control element aluminum silver 6736-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: Aluminium
  • Surface protection: Painted
  • Transparent: No.
  • Design of surface: Matt
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • Mounting method: Clamp mounting
  • RAL number (similar): 9006
  • Suitable for protection class (IP): IP20
  • Suitable for switches: Yes
  • Suitable for dimmer: Yes
  • Suitable for shutter switch no.
  • Suitable for pulse pressure: Yes
  • Suitable for shutter switch no.
  • Suitable for blinds/shutter switch: No.
  • In the case: Yes
  • In the tube base housing: No.
  • As module/board: Yes
  • Power supply 230 V AC
  • Scan mode: Yes
  • Switching operation: Yes
  • With radio hand-held transmitter: Yes
  • With radio code: No.
  • With wireless switch: Yes
  • Radio frequency: 2400 MHz
  • Rolling code system: No.
  • Number of relays: 1
Type


Busch-Jaeger control element aluminum silver 6736-83

Switch type function

Switch

Product type

Control unit

Switch type component

Cover

Factory colour

Aluminium

Content

1 pc(s)

Similar RAL

9006

100 m

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544322 Busch-Jaeger Cover Switch Aluminium 2CKA006730A0073 1 pc(s)

Description

For switching and dimming electrical loads via radio. For ZigBee Light Link-UP inserts 6710 U, 6711 U and 6715 U. In conjunction with the ZigBee Light Link-UP inserts 6711 U and 6715 U, the top rocker switches the non-ZLL lamps and other loads connected to the UP insert directly or dim. The 6736 and 6737 can be used to store, access and dim light scenes. In conjunction with the 6710 U ZigBee Light Link UP insert to store and access 4 lighting scenes or dimming 2 lighting scenes. A combination with other systems such as Philips hue is possible, as long as they also conform to the ZigBee Light Link 1.0 standard (not compatible with ZigBee home automation or ZigBee 3.0) With inscription field. Without enclosed inscription sheet. Labelling software under www.BUSCH-JAEGER-Beschriftungstool.de transmission/reception frequency 2.4 GHz. Range: Approx. 100 m (free field) Surface painted plastic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.