• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Switch Stainless steel 2CKA001751A3216 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with imprint

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: Yes
  • With interchangeable lens/symbol: No.
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Material quality: Stainless steel
  • RAL number (similar): -
  • Surface type: Matt
  • Surface: Untreated
  • Color: Stainless steel
  • Material: Metal
  • Suitable for protection class (IP): IP20
  • Design: Two-part rocker
  • Use: Switches/buttons
  • Printed/labeled: Various symbols
Type


Rocker with imprint

Switch type function

Switch

Product type

Switch product range

Switch type component

Cover

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Motif

Various symbols

Material

Stainless steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333271 Busch-Jaeger Cover Switch Stainless steel 2CKA001751A3216 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333271 Busch-Jaeger Cover Switch Stainless steel 2CKA001751A3216 1 pc(s)

Description

As cover for UP-rocker control switch application, DND/MUR.DO NOT DISTURBMAKE UP ROOM

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.