• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Switch White aluminium (RAL 9006), Aluminium 2CKA001751A2945 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: Yes
  • With interchangeable lens/symbol: No.
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Material quality: Thermoplastic
  • RAL number (similar): 9006
  • Surface type: Matt
  • Surface: Painted
  • Color: Aluminum
  • Material: Plastic
  • Suitable for protection class (IP): IP20
  • Design: One-piece rocker
  • Use: Switches/buttons
  • Printed/labeled: Without printed text
Type


Rocker

Switch type function

Switch

Product type

Switch product range

Switch type component

Cover

Factory colour

White aluminium (RAL 9006)

Aluminium

IP20

Content

1 pc(s)

Motif

without pressing

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334686 Busch-Jaeger Cover Switch White aluminium (RAL 9006), Aluminium 2CKA001751A2945 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334686 Busch-Jaeger Cover Switch White aluminium (RAL 9006), Aluminium 2CKA001751A2945 1 pc(s)

Description

As cover for UP-switch, toggle switch, cross switch, button and control-change switch.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.