• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Temperature controller Plain stainless steel Stainless steel 2CKA001710A3756

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

Central panel

Switch type function

Temperature controller

Product type

Switch product range

Switch type component

Cover

Type series

Plain stainless steel

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Motif

Various symbols

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334445 Busch-Jaeger Cover Temperature controller Plain stainless steel Stainless steel 2CKA001710A3756

User & Safety Instructions

User & Safety Instructions 2334445 Busch-Jaeger Cover Temperature controller Plain stainless steel Stainless steel 2CKA001710A3756

Description

With sliding switch for night reduction.for room temperature controller 1095 U, 1096 U and 1095 UF.Plastic painted surface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.