• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Temperature controller Plain stainless steel Stainless steel 2CKA001710A3761

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

Central panel

Switch type function

Temperature controller

Product type

Switch product range

Switch type component

Cover

Type series

Plain stainless steel

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Motif

Other labeling

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333203 Busch-Jaeger Cover Temperature controller Plain stainless steel Stainless steel 2CKA001710A3761

User & Safety Instructions

User & Safety Instructions 2333203 Busch-Jaeger Cover Temperature controller Plain stainless steel Stainless steel 2CKA001710A3761

Description

For room temperature regulator 1094 UTA, 1097 UTA surface plastic painted.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.