• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Frame Busch-axcent 2CKA001754A4776 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger cover frame 2-way 1722-223

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 162 mm
  • Width 91 mm
  • Depth: 11 mm
  • Material: Glass
  • Colour : violet
  • Protection class (IP) IP20
  • Mounting width 63 mm
  • Mounting height 63 mm
  • Surface protection: Untreated
  • Impact strength: IK03
  • Transparent: No.
  • Design of surface: Matt
  • With hinged cover: No.
  • Halogen-free: Yes
  • Flush mounting: Yes
  • Material quality: Glass
  • Mounting method: Clamp mounting
  • Antibacterial treatment: No.
  • Number of units: 2
  • Mounting direction: Horizontal and vertical
  • Number of units horizontal: 2
  • Number of units vertical: 2
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Text field/label area: No.
  • Diameter boring (opening): 71 mm
Type


Busch-Jaeger cover frame 2-way 1722-223

Product type

Faceplate

Switch type component

Frame

Type series

Busch-axcent

Content

1 pc(s)

Material

Glass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544344 Busch-Jaeger Frame Busch-axcent 2CKA001754A4776 1 pc(s)

Description

To cover switches, buttons and sockets.
Design line: Busch-aXcent®, platform 63
Design line variant: Pure Busch-aXcent®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.