Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringSwitchesBusch-Jaeger SwitchesBusch-Jaeger Switch Product Range

Busch-Jaeger Frame Carat Gold 2CKA001754A4359 1 pc(s)

EAN:
Part number:
Item no:
A four-slot beige wall plate frame, designed for housing switches or sockets, with a vertical alignment.
A four-slot beige wall plate frame, designed for housing switches or sockets, with a vertical alignment.
'A four-gang frame with empty spaces for switches or outlets, featuring a sleek design with a light brown border and black accents.'
1/2
Image similar
Busch-Jaeger
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

Busch-Jaeger frame 4-way gold, karat 1724-823-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 320 mm
  • Width 107 mm
  • Depth: 11 mm
  • Material: Metal
  • Colour : gold.
  • Protection class (IP) IP20
  • Mounting width 63 mm
  • Mounting height 63 mm
  • Surface protection: Galvanised
  • Impact strength: IK03
  • Transparent: No.
  • Surface design: Glossy
  • With hinged cover: No.
  • Halogen-free: Yes
  • Flush mounting: Yes
  • Material quality: Other
  • Mounting method: Clamp mounting
  • Antibacterial treatment: No.
  • Number of units: 4
  • Mounting direction: Horizontal and vertical
  • Number of units horizontal: 4
  • Number of units vertical: 4
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Text field/label area: No.
  • Diameter boring (opening): 71 mm
Type


Busch-Jaeger frame 4-way gold, karat 1724-823-101

Product type

Faceplate

Switch type component

Frame

Type series

Carat

Factory colour

Gold

Content

1 pc(s)

Material

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547015 Busch-Jaeger Frame Carat Gold 2CKA001754A4359 1 pc(s)

Description

To cover switches, buttons and sockets.
With real gold plating 24 karat.
Recommendation: Protect more sensitive real materials from increased mechanical stress!
Design line: Carat®, platform 63

This text is machine translated.

Description

To cover switches, buttons and sockets.
With real gold plating 24 karat.
Recommendation: Protect more sensitive real materials from increased mechanical stress!
Design line: Carat®, platform 63

This text is machine translated.

What kind of Busch-Jaeger Switch Product Range are you looking for?

  • Busch Jaeger Alpha Nea
  • Busch Jaeger Future Linear
  • Busch Jaeger Impuls
  • Busch Jaeger Solo
  • Busch Jaeger switch
  • Busch Jaeger toggle switch
  • Busch-Jaeger Axcent
  • Busch-Jaeger balance SI
  • Busch-Jaeger Carat
  • Busch-Jaeger cross-switch
  • Busch-Jaeger Duro 2000
  • Busch-Jaeger Pur Edelstahl
  • Busch-Jaeger Reflex SI

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

-38%
WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

Conrad Electronic

€ 0.37
€ 0.23*
WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange

WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange

Conrad Electronic

€ 0.57*
VOLTCRAFT VC40 Mains outlet tester CAT II 300 V

VOLTCRAFT VC40 Mains outlet tester CAT II 300 V

Conrad Electronic

€ 25.99*
-50%
SAUBA 0414 Socket cleaner Blue, Grey

SAUBA 0414 Socket cleaner Blue, Grey

Conrad Electronic

€ 9.99
€ 4.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list