• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Frame Slate 2CLA897300A2958 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger cover frame 3-way 1723-4097

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 8.6 mm
  • Width 85 mm
  • Depth: 227.2 mm
  • Material: Stone
  • Colour: Slate
  • Protection class (IP) IP20
  • Mounting width 70 mm
  • Mounting height 70 mm
  • Surface protection: Untreated
  • Impact strength: IK03
  • Transparent: No.
  • Surface design: Glossy
  • With hinged cover: No.
  • Halogen-free: No.
  • Flush mounting: Yes
  • Material quality: Slate
  • Mounting method: Clamp mounting
  • Antibacterial treatment: No.
  • Number of units: 3
  • Mounting direction: Horizontal and vertical
  • Number of units horizontal: 3
  • Number of units vertical: 3
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Text field/label area: No.
  • Diameter boring (opening): 71 mm
Type


Busch-Jaeger cover frame 3-way 1723-4097

Product type

Faceplate

Switch type component

Frame

Factory colour

Slate

Content

1 pc(s)

Material

Stone

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543312 Busch-Jaeger Frame Slate 2CLA897300A2958 1 pc(s)

Description

Cover frame for covering switches, buttons and sockets.

.
Design line: Busch-art linear®
Design line variant: Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.