• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Gold 2CKA001012A1309 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shutter switch insert 1-pin 2000/4 us

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 70 mm
  • Text field/label area: No.
  • Number of units: 3
  • Flush mounting: Yes
  • Mounting height 70 mm
  • Number of units horizontal: 3
  • Number of units vertical: 3
  • Number of modules horizontal (for modular design): 3
  • Number of vertical modules (for modular design): 3
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Shutter switch insert 1-pin 2000/4 us

Product type

Blinds insert

Factory colour

Gold

IP20

IK03

Dim

(W x H x D) 85 x 227.2 x 8.6 mm

Content

1 pc(s)

Similar RAL

9016

Depth

8.6 mm

Height

227.2 mm

Width

85 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833986 Busch-Jaeger Gold 2CKA001012A1309 1 pc(s)

Description

For manual switching of shutter motors and sun-blind motors. With reverse lock. Rear wire connection with spring clamp and lateral spring release. Mounting required in UP sockets according to DIN 49073. Actuating force (measured at operating point 20mm outside the center of the rocker): 2.5 - 3.5N Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, all-weather 44® (IP44), Alpha design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI linear, Reflex SI, Reflex SI linear, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.