• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA001710A3418 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame 1-way champagne, B-Triton 1746 ZRKT-79

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Surface design: Glossy
  • KNX bus system: No.
  • KNX-RF bus system (radio): Yes
  • Bus system: Yes
  • LON bus system: Yes
  • Bus system Powernet: Yes
  • Other bus systems: Free@home
  • With bus connection: Yes
  • Transparent: No.
  • Bidirectional radio: Yes
Type


Frame 1-way champagne, B-Triton 1746 ZRKT-79

Product type

Faceplate

Factory colour

Grey

Content

1 pc(s)

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834345 Busch-Jaeger Grey 2CKA001710A3418 1 pc(s)

Description

For Reflex SI inserts 20 EUCKS-xxx, 2531-xxx, 1803-02xxx or 2147 U-xxx. Multiple socket outlet combination only in the 91 mm scanning dimension by using the spacer 91 e.g. by Kaiser (Art.-No. 1159-04) is possible. : Busch-Triton®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.