• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA001724A4410 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc white Light-Sound-Call systems 2548-022 B-212-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Inscription/imprint: Time display
  • Detectable symbol/barrier-free: No.
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc white Light-Sound-Call systems 2548-022 B-212-101

Product type

Main panel

Factory colour

Grey

IK00

Dim

(W x H x D) 63 x 63 x 21.6 mm

Content

1 pc(s)

Depth

21.6 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833728 Busch-Jaeger Grey 2CKA001724A4410 1 pc(s)

Description

For call button with plug contact. As an alternative to Ackermann steering cover 88881 A3. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.