• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA001731A1956 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker brown Heating-emergency switch 2102 H-31

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Claw / screw attachment
  • Material quality: Thermoset plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: Yes
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 33 mm
  • Installation depth: 33 mm
  • Assembly: Base element
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 40 mm
  • Compatible with Apple home kit: Yes
  • Compatible with Google Assistant: Yes
  • Compatible with Amazon Alexa: Yes
  • IFTTT support available: Yes
  • Rated current 10 A
  • Nominal voltage: 250 V
  • Type of connection: Screw terminal
  • Text field/label area: No.
  • Operating mode rocker/button
  • Number of operating rockers: 1
  • Feedback contact: No.
  • Switching type: Toggle switch
  • Push button: No
  • With mounting plate: Yes
  • Lighting: No.
  • Lighting function: Other
  • Switching current for fluorescent lamps 10 AX
  • Heating switch: Yes
  • Washing machine switch: No.
Type


Rocker brown Heating-emergency switch 2102 H-31

Product type

Toggle

Factory colour

Grey

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

5010

Material

Plastic

Recess depth

33 mm

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834023 Busch-Jaeger Grey 2CKA001731A1956 1 pc(s)

Description

With red dome. Screw-able (holding element). Supplied with seal ring. As cover for UP-circuit breaker, changeover switch, cross-switch, button and control-change-over switch. As cover for UP on/off switch, 2-pole, 3-pole and control off switch 2-pole. IP44 only in conjunction with Allweather 44®. Design line: All-weather 44® (IP44)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.