• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA001751A3352 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker closed with Symb. Key 2520 TR-45M

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Central plate
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 17.6 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Labelling field: Without labeling field
  • With imprint: Yes
  • With sockets/couplings: Yes
  • Suitable for number of sockets/couplings: 3
  • With strain relief: Yes
  • Shielded sockets: Yes
  • Shielded housing: Yes
  • Luster terminal: Yes
  • With illumination: Yes
Type


Rocker closed with Symb. Key 2520 TR-45M

Product type

Toggle

Factory colour

Grey

Content

1 pc(s)

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835042 Busch-Jaeger Grey 2CKA001751A3352 1 pc(s)

Description

As cover for UP button, closed. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.