• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA001753A5788 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc alpine white Reflex SI 1796-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc alpine white Reflex SI 1796-214

Product type

Main panel

Factory colour

Grey

Dim

(W x H x D) 63 x 63 x 15.7 mm

Content

1 pc(s)

Depth

15.7 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834992 Busch-Jaeger Grey 2CKA001753A5788 1 pc(s)

Description

Central panel for pull switch 2610/6 UC-xx, 2610/6 UJ-xx screw attachment. Replace existing cover/central panel. Design line: Reflex SI Design line Variant: Reflex SI, Reflex SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.