• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA006220A0434 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker GRAY/met Solo 6234-10-803

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Design of surface: Matt
  • With labeling field: No.
  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Mounting type: Flush-mounted
  • With theft/dismantling protection: Yes
  • With bus connection: No.
  • Number of operating points: 6
  • Number of keys: 3
  • With LED indicator: No.
  • With infrared sensor: Yes
  • Min Depth of the device socket 33 mm
Type


Rocker GRAY/met Solo 6234-10-803

Product type

Toggle

Factory colour

Grey

IP20

Content

1 pc(s)

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833495 Busch-Jaeger Grey 2CKA006220A0434 1 pc(s)

Description

Rocker as cover for free@home® sensor unit, KNX button coupling or Flex control element, 1-fold, with symbol: Dimmer

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.