• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA006220A0735 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker ivory-white 6237-21-82

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Use: BNC/TNC
  • Mounting method: Fixing with screw
  • Material quality: Other
  • Halogen-free: Yes
  • Surface protection: Other
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 17.3 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Rocker ivory-white 6237-21-82

Product type

Toggle

Factory colour

Grey

Content

1 pc(s)

Similar RAL

7005

Material

Metal

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834971 Busch-Jaeger Grey 2CKA006220A0735 1 pc(s)

Description

As a cover for Busch-free@home® sensor unit, KNX button coupling or control element Flex, 2-fold. Design line: Platform 63, future® linear, solo®, karat®, Busch-dynasty® design line Variant: Future®, future® linear product line: KNX, Busch-free@home®, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.