• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA006400A0436 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB power supply insert USB C black 6479 U

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Single button
  • Mounting type: Screw fixing
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 27 mm
  • Assembly: Base element with central cover plate
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 32.2 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 10 A
  • With illumination: Yes
  • Nominal voltage: 250 V
  • Connection type: Plug-in terminal
  • With signal lamp: Yes
  • Text field/label area: No.
  • Button mode
  • Number of contacts as N/O contacts: 1
  • Non-contact version: No.
  • Feedback contact: Yes
  • Printed: Other
Type


USB power supply insert USB C black 6479 U

Product type

USB PSU insert

Factory colour

Grey

Nominal voltage

250 V

Content

1 pc(s)

Material

Plastic

Mounting type

Flush mount

Number of pins

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833568 Busch-Jaeger Grey 2CKA006400A0436 1 pc(s)

Description

For charging and supplying mobile devices via USB-cable. With USB type C socket. The USB power supply supports the common charging and quick-charging protocols: -Apple MFI - 2.4 A -BC 1.2 DCP - 1.5 A -USB PD: 3.1 incl. PPS -Quick Charge: 2.0, 3.0, 4.0+ -Samsung AFC -HUAWEI FCP (20 W) For fast charging, the smartphone devices require a variable charging voltage/charging current. This is requested by the smartphone/device and provided by the USB power supply unit: 5 V (max. 3 A) 9 V (max. 3 A) 12 V (max. 3 A) 15 V (max. 3 A) 20 V (max. 3.25 A) With electronic short-circuit protection. With electronic overload protection No spread. Screw fixing via keyholes. No data transmission possible. Central panel: 6479-xxx Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty® design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, bush-art linear® - real material, future® linear, Busch-aXcent®, bush-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.