• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey, Blue-green 2CKA001724A4463 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc 2531-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Screw fixing
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Surface-mounted
  • Assembly: Base element with complete casing
  • Device width 74 mm
  • Device height 83 mm
  • Device depth 55 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 10 A
  • Number of modules (for modular design): 1
  • Nominal voltage: 250 V
  • Type of connection: Screw terminal
  • Text field/label area: Yes
  • Operating mode: Key
  • Number of operating rockers: 1
  • Feedback contact: No.
  • Switching mode means on/off switch 1-pole
  • Push button: No
  • With mounting plate: No.
  • Lighting: No.
  • Lighting function: Text field
  • Switching current for fluorescent lamps 10 AX
  • Heating switch: No.
  • Washing machine switch: No.
  • Lighting type: Other
Type


Central disc 2531-915

Product type

Main panel

Factory colour

Grey

Blue-green

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

7035

Material

Plastic

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833757 Busch-Jaeger Grey, Blue-green 2CKA001724A4463 1 pc(s)

Description

As a cover for commercial antenna sockets 2-fold. Complies with DIN 45330. With central M3 mounting. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.