• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert 2CKA001022A0660 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Busch & Jaeger Switch Product Range

Technical specifications

Type



Product type

Toggle control switch

Switch type component

Insert

Nominal current

16 A

Content

1 pc(s)

Recess depth

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818807 Busch-Jaeger Insert 2CKA001022A0660 1 pc(s)

Description

For switching electrical consumers.For switching larger loads up to 16A. With N-clamp.Rear connection with plug-in terminal and lateral spring release.With glow lamp 1 mA.Mounting in UP sockets according to DIN 49073 required.Actuation force (measured at actuation point 20 mm outside the center of the rocker): 2 ... 3.4 N.Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, all-weather 44® (IP44), alphadesign line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI linear, Reflex SI, Reflex SI linear, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.