• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Bus system interface 2CKA006133A0226

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-way button coupling for ocean

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

4-way button coupling for ocean

Switch type function

Bus system interface

Product type

Switch product range

Switch type component

Insert

IP20

Dim

(W x H x D) 78 x 92 x 58 mm

Content

1 pc(s)

Depth

58 mm

Height

92 mm

Width

78 mm

Weight

0.8200 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334018 Busch-Jaeger Insert Bus system interface 2CKA006133A0226

User & Safety Instructions

User & Safety Instructions 2334018 Busch-Jaeger Insert Bus system interface 2CKA006133A0226

Description

To contact conv. 2-fold rocker With center position.For use in Ocean.supplied bearing ring AP housing for the following programs: Busch-Duro 2000® SI/SI Linear, reflex SI/SI Linear, future® linear, alpha, solo®, Busch-axcent®, carat® and pu

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.