• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Dimmer 2CKA006599A3025

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch rotary dimmer

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rated current: -
  • Min Depth of socket: -
  • Mounting type: Flush-mounted
  • Light value memory: Yes
  • Can be used with motion detector: -
  • Can be used with radio button: -
  • Can be used with IR button: -
  • Can be used with presence detectors: -
  • Can be used with button: -
  • Can be used with timer/timer: -
  • Extension input: -
  • Operating mode: Rotary/push button
  • Nominal voltage:
  • Frequency: -
  • Device width 70
  • Device height: 70
  • Device depth: 43979
  • Dimming 1-10 V: -
  • Dimming DALI: Yes
  • Dimming manufacturer-specific: Yes
  • Dimming Touch and Dim: -
  • Dimming with push button: -
  • Dimming DSI: -
  • Control current 15
Type

Busch rotary dimmer

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Content

1 pc(s)

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333351 Busch-Jaeger Insert Dimmer 2CKA006599A3025

User & Safety Instructions

User & Safety Instructions 2333351 Busch-Jaeger Insert Dimmer 2CKA006599A3025

Description

For broadcast operation (central telegram).for switching and controlling up to 64 DALI operating devices in accordance with IEC 62386 (e.g. EVG and transformers with DALI interface).with rotary actuation and push-OFF button.Polarity reversal proof.for changing the color temperature of

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.