• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert PG socket White, Pure white (RAL 9010) 2CKA002011A3629 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Objectsocket®

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Number of units: 1
  • Text Box/Label Area: No.
  • Impact strength: IK03
  • With hinged lid: No.
  • Fastening method: Claw/screw fastening
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Min Depth of the appliance socket: 40
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • Design: SCHUKO
  • Nominal voltage 250
  • Nominal current 16
  • Antibacterial treatment: No.
  • Ejection mechanism: Yes
  • Rated fault current: 0
  • Number of sockets switchable: 0
  • With function lighting: No.
  • With orientation lighting: No.
  • With built-in USB power supply: No.
  • Protective conductor contact round: No.
  • For "difficult conditions" (according to VDE): No.
  • Insulated mounting: Yes
  • With loop-through function: Yes
  • With increased touch protection: No.
  • Earthing contact: Yes
  • Special power supply: Without special power supply
  • Twisted central insert: No.
  • With on/off switch: No.
  • Number of active contacts (round): 2
  • Number of active contacts (flat): 0
  • Fault current protection: No.
  • With micro fuse: No.
  • Surge protection: No.
  • Frequency: 50;;50
  • Connection type: Plug-in terminal
  • With signal lamp: No.
  • Number of phases: 1
  • Lockable: No.
  • Printed/labeled: Without printed text
  • Number of modules (for modular design): 1
  • Device width 71
  • Device height: 12
  • Device depth: 32
Type


Busch-Objectsocket®

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Factory colour

White

Pure white (RAL 9010)

Nominal voltage

250 V

IP20

Content

1 pc(s)

Motif

without pressing

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333893 Busch-Jaeger Insert PG socket White, Pure white (RAL 9010) 2CKA002011A3629 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333893 Busch-Jaeger Insert PG socket White, Pure white (RAL 9010) 2CKA002011A3629 1 pc(s)

Description

With plug connection.2-pin (2 P + E)Complete cover.Incl. Central disc with pull-out mechanism.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.