• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Shutter switch 2CKA006410A0363 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jalousie Control® II Isolating relay DC drives

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rated current: -
  • Mounting type: Other
  • Extension input: -
  • Nominal voltage 230
  • Frequency: 50;;50
  • Number of motors that can be connected: 2
  • Central input: Yes
Type


Busch-Jalousie Control® II Isolating relay DC drives

Switch type function

Shutter switch

Product type

Switch product range

Switch type component

Insert

Nominal voltage

230 V

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Width

50 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333853 Busch-Jaeger Insert Shutter switch 2CKA006410A0363 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333853 Busch-Jaeger Insert Shutter switch 2CKA006410A0363 1 pc(s)

Description

For the joint switching of 2 blind drives via a 230 V contact sensor (UP/DOWN) (e.g. 6411 U/x-101).In the case of group formation of more than 2 blinds, several isolating relays can be controlled in parallel.For installation in standard AP or UP sockets.da

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.