• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Timer Multicolour 2CKA006410A0397

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Comfort timer control

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

Comfort timer control

Switch type function

Timer

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

620 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334584 Busch-Jaeger Insert Timer Multicolour 2CKA006410A0397

User & Safety Instructions

User & Safety Instructions 2334584 Busch-Jaeger Insert Timer Multicolour 2CKA006410A0397

Description

For manual and time-controlled switching of shutters, blinds, awnings, lighting, electrical consumers.with Astroprogram.Individual Astroshift and AstroLock time.Manual operation of shading / lighting possible at any time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.