• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CDG510015R0021 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Binary input BI-M-10.20.1.11

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Two-part rocker
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Binary input BI-M-10.20.1.11

Product type

Binary input

Factory colour

Ivory

White

IK03

Dim

(W x H x D) 63 x 63 x 20 mm

Content

1 pc(s)

Similar RAL

1013

Depth

20 mm

Height

63 mm

Width

63 mm

Material

Plastic

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834253 Busch-Jaeger Ivory, White 2CDG510015R0021 1 pc(s)

Description

Binary input, 10-way REG for Busch-free@home® Scans over 10 channels floating contacts. The signal evaluation information can be used to activate Busch-free@home® actuators or to record status information. The bus connection takes place via the supplied bus terminal. Programming only when the bus voltage is applied via the System Access Point Web interface. Product line: Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.