• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA001724A4392 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc in studio white call systems 2548-071 E-84

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Printed/labeled: "Bell" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc in studio white call systems 2548-071 E-84

Product type

Main panel

Factory colour

Ivory

White

IK03

Dim

(W x H x D) 70 x 54 x 25 mm

Content

1 pc(s)

Similar RAL

1013

Depth

25 mm

Height

54 mm

Width

70 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834896 Busch-Jaeger Ivory, White 2CKA001724A4392 1 pc(s)

Description

For call module with call button and plug contact. With red call button. As an alternative to Ackermann covers 88881 L3 and 88881 L3N. Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat® design line Variant: Future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.