• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA001731A1684 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker anth heating emergency switch 2102 H-35

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Vertical
  • With hinged cover: No.
  • Mounting width 70 mm
  • Text field/label area: No.
  • Number of units: 4
  • Flush mounting: Yes
  • Mounting height 54 mm
  • Number of units vertical: 4
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Rocker anth heating emergency switch 2102 H-35

Product type

Toggle

Factory colour

Ivory

White

IP20

IK03

Dim

(W x H x D) 81 x 294 x 11 mm

Content

1 pc(s)

Similar RAL

1013

Depth

11 mm

Height

294 mm

Width

81 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833814 Busch-Jaeger Ivory, White 2CKA001731A1684 1 pc(s)

Description

With red dome. Screw-able (holding element). Supplied with seal ring. As cover for UP-circuit breaker, changeover switch, cross-switch, button and control-change-over switch. As cover for UP on/off switch, 2-pole, 3-pole and control off switch 2-pole. IP44 only in conjunction with Allweather 44®. Design line: All-weather 44® (IP44)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.