• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA006220A0746 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker gray-metallic 6237-22-803

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker gray-metallic 6237-22-803

Product type

Toggle

Factory colour

Ivory

White

IK03

Dim

(W x H x D) 54 x 54 x 19.5 mm

Content

1 pc(s)

Similar RAL

1013

Depth

19.5 mm

Height

54 mm

Width

54 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834972 Busch-Jaeger Ivory, White 2CKA006220A0746 1 pc(s)

Description

As cover for Busch-free@home sensor units (e.g. 6221/2.0) and sensor-/actuator units (e.g. 6211/2.0) As cover for KNX button connection 4-fold (6108/07).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.