• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA006330A0117 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover BE large,Studio white matt SLX/A.0.11-884

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Cover BE large,Studio white matt SLX/A.0.11-884

Product type

Cover

Factory colour

Ivory

White

Dim

(W x H x D) 71 x 71 x 14 mm

Content

1 pc(s)

Depth

14 mm

Height

71 mm

Width

71 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834706 Busch-Jaeger Ivory, White 2CKA006330A0117 1 pc(s)

Description

Lettering field cover for 12-way control element (SB/U12.0.1-8x, SB/U12.0.11-8x, SB-F-12.0.1-8x, SB-F-12.0.11-8x). Design line: Busch-TenTon® product line: KNX, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.