• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA006730A0137 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker gr/met.remote control 6736 FOH-803

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker gr/met.remote control 6736 FOH-803

Product type

Toggle

Factory colour

Ivory

White

Dim

(W x H x D) 71 x 71 x 14 mm

Content

1 pc(s)

Similar RAL

1013

Depth

14 mm

Height

71 mm

Width

71 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834701 Busch-Jaeger Ivory, White 2CKA006730A0137 1 pc(s)

Description

Rocker 2-fold for Friends of Hue and Bluetooth (casambi) Smart switch use 6716 U-500, 6716 UBT. Can be combined with the Busch-Jaeger switching programs karat®, Busch-dynasty®, pure stainless steel, solo®, Busch-aXcent®, Busch-aXcent® pure and future® linear.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.