• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA006730A0172 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker 2-way 6736 FOH-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Label/label: "Arrows" symbol
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker 2-way 6736 FOH-915

Product type

Toggle

Factory colour

Ivory

White

Dim

(W x H x D) 38 x 91 x 95 mm

Content

1 pc(s)

Similar RAL

1013

Depth

95 mm

Height

91 mm

Width

38 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833651 Busch-Jaeger Ivory, White 2CKA006730A0172 1 pc(s)

Description

Rocker 2-fold without printing for -Smart-Switch, wireless 62721/01 U-WL -Friends of Hue Smart Switch 6716/01 U-500 -Bluetooth Low Energy (BLE/casambi) Smart Switch 6716/01 UBT Design line: Busch-balance® SI product range: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.