3-conductor connection technology (neutral conductor required).
For switching lighting systems.
For switching two independent load circuits.
For controlling light and ventilation systems.
Operation in toggle switching via button extension is possible.
Operation also possible via conventional buttons (2020 US, 2021/6 UK).
Without control element.
For control element Flex, 1-way, 64711 and wireless, 62711-WL.
For control element Flex, 2-way, 64721 and wireless, 62721-WL.
For control element Busch-Trevion® keypad KK/U4.xx.11.
For Busch Comfort Switch® Flex control element 64765-...
For Busch-Wächter® 180 Flex sensors 6476x-... .
For Busch-Wächter® 180 Flex sensors, wireless, 6276x -WL.
For Busch presence detector Flex sensors 6475x-...
Can be combined with extension insert Flex, 64891 U.
The application can be used via a wireless sensor in Busch-Flextronics® wireless or Busch-free@home® wireless.
Mounting required in UP sockets according to DIN 49073.
Design line: Platform 63, Busch-balance® SI, Reflex SI, Busch-Duro 2000® SI, Busch-art linear®, future® linear, Busch-aXcent®, pure stainless steel, solo®, karat®, Busch-dynasty®, Busch-Trevion®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®
This text is machine translated.