• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Metal 2CKA006800A3047 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger E-Contact-set 1-way 64814 U

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rated current 1 A
  • Design: MOSFET
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour, black
  • Surface protection: Galvanised
  • Transparent: Yes
  • Surface design: Glossy
  • Nominal voltage: 230 V
  • Frequency: 50 Hz
  • Power loss: 0.5 W
  • Number of channels: 1
  • Min Depth of the device socket 25 mm
  • Compatible with Apple home kit: Yes
  • Compatible with Google Assistant: Yes
  • Compatible with Amazon Alexa: Yes
  • IFTTT support available: Yes
  • Material quality: Other
  • Mounting type: Claw / screw attachment
  • RAL number (similar): 9005
  • Extension input: Yes
  • Assembly: Base element
  • Switching capacity 3 W
  • Load start: Other
  • Can be used with button: Yes
  • Suitable for use with motion detectors: Yes
  • Can be used with presence detectors: Yes
  • Can be used with timer/timer: Yes
  • Can be used with the IR button: Yes
  • Light value storage: Yes
  • Can be used with radio button: Yes
  • Breaking capacity 0 W
Type


Busch-Jaeger E-Contact-set 1-way 64814 U

Product type

Switch product range

Factory colour

Metal

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Height

100 mm

Length

150 cm

Width

50 mm

Mounting type

Flush mount

Weight

1160 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544870 Busch-Jaeger Metal 2CKA006800A3047 1 pc(s)

Description

2-conductor connection technology (N-conductor not required).
Neutral conductor optionally connectable (for connecting low loads, < 10 W/VA, recommended).
For switching lighting systems.
Operation in toggle switching via button extension is possible.
Operation also possible via conventional buttons (2020 US, 2021/6 UK).
Without control element.
For control element Flex, 1-way, 64711 and wireless, 62711-WL.
For control element Flex, 2-way, 64721 and wireless, 62721-WL.
For control element Busch-Trevion® keypad KK/U4.xx.11.
For Busch Comfort Switch® Flex control element 64765-...
For Busch-Wächter® 180 Flex sensors 6476x-... .
For Busch-Wächter® 180 Flex sensors, wireless, 6276x -WL.
For Busch presence detector Flex sensors 6475x-...
Can be combined with extension insert Flex, 64891 U.
Only use dimmable high-voltage LEDs.
For the control of energy-saving lamps, conventional as well as electronic ballasts the relay insert 64811 U is to be used.
The 64811 U relay insert is used to control relays and stairwell time automatic.
Can be used wireless or Busch-free@home® wireless via a wireless sensor in Busch-Flextronics®.
Mounting required in UP sockets according to DIN 49073.
Design line: Platform 63, Busch-balance® SI, Reflex SI, Busch-Duro 2000® SI, Busch-art linear®, future® linear, Busch-aXcent®, pure stainless steel, solo®, karat®, Busch-dynasty®, Busch-Trevion®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.