• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CDG510025R0021 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger switching actuator, 4-way 16 A reg SA-M-4.16.2.12

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rated current 16 A
  • Mounting type: REG
  • Protection class (IP) IP20
  • Width in division units: 4
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Rated operating voltage: 230 V
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED display: Yes
  • Max. breaking capacity 2500 W
  • Power output: 2500 W
  • Suitable for C-Load: No.
  • Max. Number of switching outputs: 4
  • Max. switching current 16 A
  • Different phases can be connected: Yes
  • With bus connection: No.
  • Bus module removable: No.
  • Modular expansion option: No.
  • Min Depth of the device socket 63.5 mm
Type


Busch-Jaeger switching actuator, 4-way 16 A reg SA-M-4.16.2.12

Product type

Switch product range

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546765 Busch-Jaeger Multicolour 2CDG510025R0021 1 pc(s)

Description

Switch actuator 4-fold for Busch-free@home®
With 4 independent potential-free contacts switches electrical consumers via Busch-free@home®.
For each output the manual operation of the contact is possible.
The switch state of the contact is displayed.
The 16A standard series is suitable for switching resistive loads (AC1).
Product line: Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.