• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CDG510028R0021 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger blind actuator, 4-way 230 V REG BA-M-4.230.1.11

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: REG
  • Protection class (IP) IP20
  • Width in division units: 4
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED display: Yes
  • Max. breaking capacity 1200 W
  • With bus connection: No.
  • Bus module removable: No.
  • Min Depth of the device socket 63.5 mm
  • Current type AC/DC
Type


Busch-Jaeger blind actuator, 4-way 230 V REG BA-M-4.230.1.11

Product type

Switch product range

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545737 Busch-Jaeger Multicolour 2CDG510028R0021 1 pc(s)

Description

Window actuator 4-fold for Busch-free@home®
With potential-free contacts for switching electrical 230 V drives via Busch-free@home®.
Product line: Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.