• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA001032A0527 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger room temperature controller insert 1097 U-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 71 mm
  • Width 71 mm
  • Depth: 46 mm
  • Version: On/off
  • Mounting type: Flush-mounted
  • Protection class (IP) IP20
  • Explosion-proof: No.
  • Contact version: Change-over (NO/NC)
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: Yes
  • External sensor: No.
  • Type of power supply: Other
  • Connection: Three-/four-wire
  • With receiver: No.
  • Measuring range 5 - .30 ° C
  • Control characteristics: P
  • Suitable for heating: Yes
  • Number of Heating Outputs: 1
  • Suitable for cooling: No.
  • Difference value:0 K
  • Adjustable difference: No.
  • Sensor/sensor type: Resistance sensor
  • Temperature reading: Yes
  • With drinking water circuit: No.
  • Operation: Rotation
  • Thermal feedback: Series
  • With noise level indicator: No.
Type


Busch-Jaeger room temperature controller insert 1097 U-101

Product type

Switch product range

Factory colour

Multicolour

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543815 Busch-Jaeger Multicolour 2CKA001032A0527 1 pc(s)

Description

With potential-bound change-over contact.
Switch contact changes when the set temperature is reached.
Without snap fastener
Class 1:
For the connection with hot-water heaters are for the regulator
Control valves needed closed and disconnected.
When connecting the NC contact, an adjustment valve is required that is open and without current.
After commissioning the switching point accuracy is after approx. 1-2 h operating duration
helicopter.
Mounting required in UP sockets according to DIN 49073.

Nominal current NC contact 10 A.
Nominal current closing contact: 5 A.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.