• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA001032A0533 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger Room temp.-regulator insert 1095 UTA-BT

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 71 mm
  • Width 71 mm
  • Depth: 39 mm
  • Mounting type: Flush-mounted
  • Protection class (IP) IP20
  • Explosion-proof: No.
  • Contact type: Closer (NO)
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: Yes
  • External sensor: Yes
  • Connection: Other
  • With receiver: No.
  • Measuring range 5 - .30 ° C
  • Control characteristics: P
  • Suitable for heating: Yes
  • Number of Heating Outputs: 1
  • Suitable for cooling: No.
  • Difference value:0.5 K
  • Difference adjustable: Yes
  • Sensor type: Other
  • Temperature reading: Yes
  • With drinking water circuit: No.
  • Operation: Key
  • With noise level indicator: No.
  • Hidden operation: No.
Type


Busch-Jaeger Room temp.-regulator insert 1095 UTA-BT

Product type

Switch product range

Factory colour

Multicolour

Dim

(W x H x D) 150 x 100 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Width

150 mm

Mounting type

Flush mount

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543138 Busch-Jaeger Multicolour 2CKA001032A0533 1 pc(s)

Description

With Display, Bluetooth.
Manual on-site operation via 6-keys Touch operation.
Display: Indication temperature set value
Also allows querying of the ACTUAL temperature on the display.
With snap fastener
With separate connection for time-controlled night reduction
With connection possibility for a remote sensor (e.g. 6226/T)

Convenient configuration of the technical setting via APP, such as:
-Heating type (floor heating, radiator heating,..)
Function of the extension (comfort, ECO, night reduction.)
-Regulator type (PWM regulator, 2-point controller,..)
Display settings
-Lock on-site operation
Comfortable operation via APP such as:
Timer
-Operating mode

Only mount in conjunction with standard UP equipment boxes to DIN 49073.
25mm particularly low installation depth
Matching central disc: 1794 MDRT-xxx
For the controller, adjusting valves are in the " version
closed without current"
Recommended E.G. article no. 6164/10-102, TSA/K230.2.
Adjustable valve type can be selected in the APP.
Switching temperature difference ± 0.5 K.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.