• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA001101A0918 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger three-stage rotary switch insert with zero position. 2710 U

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rated current 16 A
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Surface protection: Untreated
  • Transparent: No.
  • Design of surface: Matt
  • Nominal voltage: 250 V
  • Halogen-free: Yes
  • Min Depth of the device socket 40 mm
  • Material quality: Thermoset plastic
  • Mounting type: Claw / screw attachment
  • RAL number (similar): 1013
  • Suitable for protection class (IP): IP20
  • Assembly: Base element
  • Control mode: Rotary knob
  • Switching type: Other
Type


Busch-Jaeger three-stage rotary switch insert with zero position. 2710 U

Product type

Switch product range

Factory colour

Multicolour

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

1330 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543884 Busch-Jaeger Multicolour 2CKA001101A0918 1 pc(s)

Description

Rotary knob switch with three normally open contacts for three switching stages 0-1-2-3
With zero position.
Mounting in deep UP box (60 mm) required according to DIN 49073.
Not mountable in AP housing 1701-xxx, 1702-xxx, 1703-xxx.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.