• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA002099A0306 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger 100-p Schuko sockets large packaging 20 EUC-214 bulk

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Socket CEE 7/3 (type F)
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Surface protection: Untreated
  • Impact strength: IK03
  • Surface design: Glossy
  • Number of phases: 1
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • With hinged cover: No.
  • Halogen-free: No.
  • With signal lamp: No.
  • Imprint/marking: Without
  • Min Depth of the device socket 31 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • Mounting type: Claw / screw attachment
  • Antibacterial treatment: No.
  • RAL number (similar): 9010
  • Suitable for protection class (IP): IP20
  • Number of units: 1
  • Text field/label area: No.
  • With orientation light: No.
  • Device width 400 mm
  • Device height 270 mm
  • Device depth 600 mm
  • Lockable: No.
  • Earthed: Earth clips
  • Number of active contacts (round): 2
  • With increased protection against accidental contact: No.
  • Metallic color: No.
  • Ejection mechanism: No.
  • With function light: No.
  • With micro-fuse: No.
  • Special power supply: Without special power supply
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
Type


Busch-Jaeger 100-p Schuko sockets large packaging 20 EUC-214 bulk

Product type

Recessed sockets

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545920 Busch-Jaeger Multicolour 2CKA002099A0306 1 pc(s)

Description

Large packaging - contains:
100pcs 20 EUC-214 Safety contact® Socket-inserts
Reflex SI
Socket inserts and covers are packed separately in the set and can be used separately according to the progress of construction.
Reflex SI design line
Design line version: Reflex SI, Reflex SI linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.