• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA006200A0280 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger control panel. Flex 1-way, WL 62711-WL

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With cover: No.
  • Material: Plastic
  • Colour, black
  • Surface protection: Untreated
  • Transparent: No.
  • Design of surface: Matt
  • Halogen-free: Yes
  • With LED indicator: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • Application: Control electrical consumers
  • Number of operating points: 2
  • Number of keys: 1
  • Suitable for dimming: Yes
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
Type


Busch-Jaeger control panel. Flex 1-way, WL 62711-WL

Product type

Control unit

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Content

1 pc(s)

Height

50 mm

Length

150 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545902 Busch-Jaeger Multicolour 2CKA006200A0280 1 pc(s)

Description

Button control element, 1-way.
For manual and automatic control of roller shutters, blinds, awnings, lights and electrical consumers.
Compatible with all Flex inserts.
Works with free@home wireless.
Remote control via Bluetooth via Smartphone/tablet APP.
Programming via Bluetooth with the Busch-free@home APP or via the web-interface of the system access point.
Timer with Astro function.
Automatic summer/winter time adjustment (can be switched off).
For rocker 1-way 6230-10-xxx, 6231-10-xxx, 6232-10-xxx, 6233-10-xxx and 6234-10-xxx.
For relay insert Flex, 1-way, 64811 U.
For relay insert Flex, 2-way, 64821 U.
For e-Contact-use Flex, 1-way, 64814 U.
For LED push-button dimmer use Flex, 1-way, 64851 U.
For extension use Flex, 64891 U.
For use with blinds Flex, 1-way, 64831 U.
Design line: Platform 63, Busch-balance® SI, Reflex SI, Busch-Duro 2000® SI, Busch-art linear®, future® linear, Busch-aXcent®, pure stainless steel, solo®, karat®, Busch-dynasty®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.