• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA006599A3034 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger Busch-Jaeger central panel, alpine white f. UP-rotary dimmer 2115/11-214-500

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Other
  • Use: Dimmer
Type


Busch-Jaeger Busch-Jaeger central panel, alpine white f. UP-rotary dimmer 2115/11-214-500

Product type

Main panel

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739785 Busch-Jaeger Multicolour 2CKA006599A3034 1 pc(s)

Description


Busch-Jaeger central panel alpine white 2115/11-214-500
<>similar illustration.
Please pay attention to the technical data and the EAN of the product.

<>
br / Supplied: Busch-Jaeger central disc alpine white for UP-rotating dimmer 2115/11-214-500, packaging unit: 1 pcs, EAN: 4011395265758

This text is machine translated.

Features

  • Facilities: White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.