• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA006710A0044 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger Smart switch, wireless 62721/01 U-WL

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Surface-mounted
  • Colour: Beige
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED indicator: No.
  • With bus connection: No.
  • Min Depth of the device socket 0 mm
  • With labeling field: No.
  • Number of operating points: 4
Type


Busch-Jaeger Smart switch, wireless 62721/01 U-WL

Product type

Switch product range

Factory colour

Multicolour

Content

1 pc(s)

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545721 Busch-Jaeger Multicolour 2CKA006710A0044 1 pc(s)

Description

Smart light/shutter switch for wireless remote control of Busch-Flextronics® wireless or Busch-free@home® wireless systems.
Wall transmitter, 2/4 channels.
Consists of Smart-switch wireless application 62721/01 U-WL, mounting plate and intermediate ring for Busch-balance® SI and Busch-art linear®.
When using heavy cover frames, secure the device with screws.
Can be used in Busch-Flextronics® wireless room control with up to 32 devices.
Can be integrated into Busch-free@home® wireless via System Access Point with up to 150 devices.
At least one Busch-Flextronics® flush mount Flex with wireless control element, a wireless flush mount actuator or a Busch-free@home® wireless sensor/sensor/actuator wireless is required for integration into the system.
Programming with the Busch-free@home Next APP or via the web-interface of the system access point.
Batteryless switch, no connection to mains voltage (230 V~) is necessary.
Particularly environmentally friendly, sustainable and maintenance-free.
Transmission energy is generated when switching (Energy Harvesting).
Highest functional security through 2.4 GHz-Mesh technology.
Includes mounting plate for mounting on smooth walls or on switch boxes.
Can be mounted freely in the room with the adhesive tape included in the delivery and the mounting plate.
Design line: Busch-balance® SI, Busch-art linear®
Design line Variant: Busch-art linear®, Busch-art linear® - real material, Busch-art linear® - with decorative ring
Product line: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.