• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Orange 2CKA006330A0095 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover for label field RTR, small SLS/A.0.11-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Protection contact CEE 7/3 (type F)
  • Imprint/marking: Without
  • Mounting type: Claw / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 31 mm
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 52 mm
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With hinged cover: Yes
  • Nominal voltage: 250 V
  • Mains frequency: 50/60 Hz.
  • Connection type: Plug-in terminal
  • Number of active contacts (round): 2
  • With signal lamp: Yes
  • Number of sockets: 1
  • Mains sockets with phase separation: No.
  • With increased protection against accidental contact: Yes
  • Text field/label area: Yes
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated installation: Yes
  • With function lighting: Yes
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • With loop-through function: Yes
  • With On / Off switch: No.
  • Turned central insert: No.
  • With Wi-Fi signal repeater: No.
  • With built-in Bluetooth speaker: No.
  • For "difficult conditions" according to VDE: No.
  • Earthed: Earth clips
  • Special power supply: Additional safety supply (orange)
  • Rated fault power: 0 mA
Type


Cover for label field RTR, small SLS/A.0.11-83

Product type

Cover

Factory colour

Orange

Nominal voltage

250 V

Nominal current

16 A

IK03

Content

1 pc(s)

Similar RAL

2004

Material

Plastic

Mounting type

Flush mount

Phases

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833938 Busch-Jaeger Orange 2CKA006330A0095 1 pc(s)

Description

Text panel cover for RTR with 6 compartments (SBS/U6.0.1-8x, SBS/U6.0.11-8x, SBR/U6.0.1-8x, SBR/U6.0.11-8x, SBC/U6.0.1-8x, SBC/U6.0.11-8x, SBR-F-6.0.1-8x, SBR-F-6.0.11-8x, SBC-F-6.0.1-8x, SBC-F-6.0.11-8x) Operating Function If required, please refer to the current application description which you can download from our website www.busch-jaeger.de. Design line: Busch-TenTon® product line: KNX, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.