• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Oyster white 2CKA001710A4098 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intermediate ring stud-ws/mt cover 1747 BSI-884

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Use: UAE/IAE
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Operating element
  • Device width 54 mm
  • Device height 54 mm
  • Device depth 15 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Exhaust direction: Sloped
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Intermediate ring stud-ws/mt cover 1747 BSI-884

Product type

Adapter

Factory colour

Oyster white

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834460 Busch-Jaeger Oyster white 2CKA001710A4098 1 pc(s)

Description

For the acquisition of central discs from the Busch-balance® SI program. Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.